Similar
Similar
Similar
Similar
Similar

MAZ30750ML | |
|---|---|
DigiKey Part Number | MAZ30750MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ30750ML |
Description | DIODE ZENER 7.5V 200MW MINI3 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±6% Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package Mini3-G1 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A7V5,215 | Nexperia USA Inc. | 20.868 | 1727-5611-1-ND | 0,59000 € | Similar |
| SZBZX84C7V5ET1G | onsemi | 83 | SZBZX84C7V5ET1GOSCT-ND | 0,19000 € | Similar |
| SZBZX84C8V2ET1G | onsemi | 3.189 | SZBZX84C8V2ET1GOSCT-ND | 0,20000 € | Similar |
| SZBZX84C8V2ET3G | onsemi | 9.340 | 488-SZBZX84C8V2ET3GCT-ND | 0,20000 € | Similar |
| SZBZX84C8V2LT3G | onsemi | 20.121 | SZBZX84C8V2LT3GOSCT-ND | 0,14000 € | Similar |



