MA2SD3200L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.395
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.081
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 307.730
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 158.565
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 956.106
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 36.185
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 73.035
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 2.512
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 164.755
Unit Price: 0,12000 €
Datasheet
Diode 30 V 200mA Surface Mount SSMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2SD3200L

DigiKey Part Number
MA2SD3200LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA2SD3200L
Description
DIODE SCHOTT 30V 200MA SSMINI2F1
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SSMini2-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
560 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
2 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
25pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SSMini2-F1
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes