MA2SD290GL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.799
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14.555
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 3.512
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 1.064
Unit Price: 0,21000 €
Datasheet
Diode 30 V 100mA Surface Mount SSMini2-F4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2SD290GL

DigiKey Part Number
MA2SD290GLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA2SD290GL
Description
DIODE SCHOTT 30V 100MA SSMINI2F4
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SSMini2-F4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
420 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
120 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SSMini2-F4
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes