
RB500SM-30FHT2R | |
|---|---|
DigiKey Part Number | RB500SM-30FHT2RTR-ND - Tape & Reel (TR) RB500SM-30FHT2RCT-ND - Cut Tape (CT) RB500SM-30FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB500SM-30FHT2R |
Description | DIODE SCHOTTKY 30V 100MA EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB500SM-30FHT2R Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 10 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package EMD2 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06400 € | 6,40 € |
| 500 | 0,04656 € | 23,28 € |
| 1.000 | 0,04091 € | 40,91 € |
| 2.000 | 0,03614 € | 72,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02871 € | 229,68 € |
| 16.000 | 0,02585 € | 413,60 € |
| 24.000 | 0,02439 € | 585,36 € |
| 40.000 | 0,02274 € | 909,60 € |
| 56.000 | 0,02177 € | 1.219,12 € |
| 80.000 | 0,02082 € | 1.665,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

