Similar
Similar
Similar
Similar
Similar
Similar
Similar

MA2SD2900L | |
|---|---|
DigiKey Part Number | MA2SD2900LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2SD2900L |
Description | DIODE SCHOTT 30V 100MA SSMINI2F1 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SSMini2-F1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 11pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SSMini2-F1 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB500SM-30FHT2R | Rohm Semiconductor | 38.752 | RB500SM-30FHT2RCT-ND | 0,17000 € | Similar |
| RB501SM-30FHT2R | Rohm Semiconductor | 13.398 | RB501SM-30FHT2RCT-ND | 0,17000 € | Similar |
| RB520S30T1G | onsemi | 198.717 | RB520S30T1GOSCT-ND | 0,12000 € | Similar |
| RB521S30T1G | onsemi | 157.072 | RB521S30T1GOSCT-ND | 0,14000 € | Similar |
| RB530SM-30T2R | Rohm Semiconductor | 10.331 | RB530SM-30T2RCT-ND | 0,19000 € | Similar |




