Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LN25RP | |
|---|---|
DigiKey Part Number | P441-ND |
Manufacturer | |
Manufacturer Product Number | LN25RP |
Description | LED RED DIFFUSED T/H R/A |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Radial, Side View |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3.50mm Dia |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2.2V |
Part Status Obsolete | Current - Test 15mA |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 700nm |
Lens Color Red | Package / Case Radial, Side View |
Lens Transparency Diffused | Size / Dimension 5.00mm L x 3.30mm W |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1383SDRD/S530-A3 | Everlight Electronics Co Ltd | 0 | 1383SDRD/S530-A3-ND | 0,09049 € | Similar |
| 5219240F | Dialight | 492 | 350-2676-ND | 0,64000 € | Similar |
| 5219480F | Dialight | 0 | 5219480F-ND | 0,47885 € | Similar |
| LTL-307E | LITEON | 47.852 | 160-1705-ND | 0,15000 € | Similar |
| LTL-307E-002A | LITEON | 19.680 | 160-LTL-307E-002ACT-ND | 0,25000 € | Similar |








