
LTL-4223-012 | |
|---|---|
DigiKey Part Number | 160-LTL-4223-012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTL-4223-012 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 36° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 635nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.85mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26.000 | 0,03511 € | 912,86 € |
| Unit Price without VAT: | 0,03511 € |
|---|---|
| Unit Price with VAT: | 0,04178 € |

