Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTL-307E-012 | |
|---|---|
DigiKey Part Number | 160-LTL-307E-012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTL-307E-012 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 50° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.85mm Dia |
Lens Style Round with Domed Top | Height (Max) 9.85mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-307E-002A | LITEON | 19.680 | 160-LTL-307E-002ACT-ND | 0,25000 € | Parametric Equivalent |
| LTL-307E-011A | LITEON | 0 | 160-LTL-307E-011ATB-ND | 0,07695 € | Parametric Equivalent |
| LTL-307E-032 | LITEON | 0 | 160-LTL-307E-032TR-ND | 0,05993 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07938 € | 396,90 € |
| Unit Price without VAT: | 0,07938 € |
|---|---|
| Unit Price with VAT: | 0,09446 € |

