Direct



JS1AF-24V | |
|---|---|
DigiKey Part Number | JS1AF-24V-ND |
Manufacturer | |
Manufacturer Product Number | JS1AF-24V |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class E |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 100VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 2500VA, 1000W | Relay Type |
Coil Current 15 mA | Coil Resistance 1.6 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JS1AF-24V-F | Panasonic Industry | 177 | JS1AF-24V-F-ND | 1,42000 € | Direct |


