



JS1AF-24V-F | |
|---|---|
DigiKey Part Number | JS1AF-24V-F-ND |
Manufacturer | |
Manufacturer Product Number | JS1AF-24V-F |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JS1AF-24V-F Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class E |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 100VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 2500VA, 1000W | Relay Type |
Coil Current 15 mA | Coil Resistance 1.6 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALQ324 | Panasonic Industry | 3.464 | 255-3554-ND | 0,99000 € | Similar |
| J107F1AS1224VDC.36 | CIT Relay and Switch | 1.804 | 2449-J107F1AS1224VDC.36-ND | 0,92000 € | Similar |
| PR13-12V-450-1A | Same Sky (Formerly CUI Devices) | 984 | 2223-PR13-12V-450-1A-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,26600 € | 12,66 € |
| 25 | 1,20840 € | 30,21 € |
| 50 | 1,16720 € | 58,36 € |
| 100 | 1,12730 € | 112,73 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

