JQ1AP-18V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 80
Unit Price: 1,45000 €
Datasheet
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JQ1AP-18V

DigiKey Part Number
JQ1AP-18V-ND
Manufacturer
Manufacturer Product Number
JQ1AP-18V
Description
RELAY GEN PURPOSE SPST 10A 18V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 110VDC - Max
Load - Max Switching
2500VA, 1100W
Coil Current
11.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class E
Must Operate Voltage
14.4 VDC
Must Release Voltage
0.9 VDC
Operate Time
5 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.62 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes