




ALQ318 | |
|---|---|
DigiKey Part Number | 255-3555-ND |
Manufacturer | |
Manufacturer Product Number | ALQ318 |
Description | RELAY GEN PURPOSE SPST 10A 18V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALQ318 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 13.5 VDC |
Packaging Box | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURuus, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 1.62 kOhms |
Coil Current 11.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,27600 € | 12,76 € |
| 25 | 1,21840 € | 30,46 € |
| 50 | 1,17700 € | 58,85 € |
| 100 | 1,13660 € | 113,66 € |
| 300 | 1,07550 € | 322,65 € |
| 500 | 1,04818 € | 524,09 € |
| 1.000 | 1,01221 € | 1.012,21 € |
| 5.000 | 0,93328 € | 4.666,40 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

