Parametric Equivalent




HE2AN-SW-DC110V | |
|---|---|
DigiKey Part Number | HE2AN-SW-DC110V-ND |
Manufacturer | |
Manufacturer Product Number | HE2AN-SW-DC110V |
Description | RELAY GEN PURPOSE DPST 25A 110V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 6925VA, 750W | |
Coil Current | 17.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 77 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, VDE, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 20,95000 € | 419,00 € |
| Unit Price without VAT: | 20,95000 € |
|---|---|
| Unit Price with VAT: | 24,93050 € |


