Parametric Equivalent




HE2AN-S-DC110V | |
|---|---|
DigiKey Part Number | HE2AN-S-DC110V-ND |
Manufacturer | |
Manufacturer Product Number | HE2AN-S-DC110V |
Description | RELAY GEN PURPOSE DPST 25A 110V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 77 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -50°C ~ 55°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 25 A | Approval Agency CSA, VDE, UR |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 6925VA, 750W | Coil Resistance 6.3 kOhms |
Coil Current 17.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HE2AN-SW-DC110V | Panasonic Industry | 0 | HE2AN-SW-DC110V-ND | 20,68950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,20600 € | 362,06 € |
| Unit Price without VAT: | 36,20600 € |
|---|---|
| Unit Price with VAT: | 43,08514 € |


