Similar



HC2-DC24V-D-F | |
|---|---|
DigiKey Part Number | HC2-DC24V-D-F-ND |
Manufacturer | |
Manufacturer Product Number | HC2-DC24V-D-F |
Description | RELAY GEN PURPOSE DPDT 7A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Must Operate Voltage 19.2 VDC |
Series | Must Release Voltage 2.4 VDC |
Packaging Box | Operate Time 20 ms |
Part Status Obsolete | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Cadmium Free, Gold |
Contact Rating (Current) 7 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1750VA | Coil Resistance 650 Ohms |
Coil Current 37 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY2-D-DC24 | Omron Automation and Safety | 94 | Z2263-ND | 18,08000 € | Similar |


