LY2-D-DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LY2-D-DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY2-D-DC24

DigiKey Part Number
Z2263-ND
Manufacturer
Manufacturer Product Number
LY2-D-DC24
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
LY2-D-DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
36.9 mA
Coil Type
Non Latching
Features
Diode
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
650 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Factory Stock: 2.849
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,30000 €17,30 €
1015,41300 €154,13 €
2514,71760 €367,94 €
5014,21240 €710,62 €
10013,72410 €1.372,41 €
25013,10384 €3.275,96 €
50012,65304 €6.326,52 €
Manufacturers Standard Package
Unit Price without VAT:17,30000 €
Unit Price with VAT:20,58700 €