EEV-TG1E470P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.926
Unit Price: 0,85000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.554
Unit Price: 0,88000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,11236 €
Datasheet

Upgrade


KEMET
In Stock: 17.944
Unit Price: 0,60000 €
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1E470P

DigiKey Part Number
PCE3640TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-TG1E470P
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
100 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TG1E470PPanasonic Industry1.926PCE4067CT-ND0,85000 €Direct
EEE-TG1V470UPPanasonic Industry7.554PCE4116CT-ND0,88000 €Upgrade
EDT476M025S9LAAKEMET0EDT476M025S9LAA-ND0,11236 €Direct
EDT476M035S9LAAKEMET17.944399-20532-1-ND0,60000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes