Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EEV-FK1E151P | |
|---|---|
DigiKey Part Number | PCE3516TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E151P |
Description | CAP ALUM 150UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1E151P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 160 mOhms |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E151P | Panasonic Industry | 10.824 | PCE3798CT-ND | 0,76000 € | Direct |
| EEE-FP1E151AP | Panasonic Industry | 0 | PCE4547CT-ND | 0,98000 € | Direct |
| EEE-FK1V151AP | Panasonic Industry | 1.033 | PCE4427CT-ND | 0,90000 € | Upgrade |
| EEE-FK1V151P | Panasonic Industry | 1.506 | PCE3837CT-ND | 0,76000 € | Upgrade |
| EEE-FP1V151AP | Panasonic Industry | 2.229 | PCE4443CT-ND | 0,97000 € | Upgrade |









