Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

EEV-FC1H221P | |
|---|---|
DigiKey Part Number | PCE3261TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FC1H221P |
Description | CAP ALUM 220UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FC1H221P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Obsolete | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H221GP | Panasonic Industry | 231 | PCE4324CT-ND | 0,99000 € | Upgrade |
| EEE-FK1H221P | Panasonic Industry | 12.107 | PCE3812CT-ND | 0,85000 € | Upgrade |
| EEE-FP1H221AP | Panasonic Industry | 1.402 | P19727CT-ND | 1,10000 € | Upgrade |
| EEE-HBH221UAP | Panasonic Industry | 7.569 | PCE4798CT-ND | 1,12000 € | Upgrade |
| 50TZV220M10X10.5 | Rubycon | 349.618 | 1189-1654-1-ND | 0,81000 € | Upgrade |











