Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

EEV-FC1C101P | |
|---|---|
DigiKey Part Number | PCE3105TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FC1C101P |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FC1C101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Obsolete | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1C101P | Panasonic Industry | 3.011 | PCE3996CT-ND | 0,56000 € | Direct |
| EEE-FK1E101AP | Panasonic Industry | 608 | PCE4414CT-ND | 0,74000 € | Upgrade |
| EEE-FK1E101P | Panasonic Industry | 0 | PCE3796CT-ND | 0,62000 € | Upgrade |
| EEE-FP1E101AP | Panasonic Industry | 479 | PCE4545CT-ND | 0,80000 € | Upgrade |
| EEE-HA1E101UP | Panasonic Industry | 23 | PCE4196CT-ND | 0,54000 € | Upgrade |











