Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EEU-FM0J392B | |
|---|---|
DigiKey Part Number | EEU-FM0J392B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM0J392B |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM0J392B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.552 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.19 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR0J392 | Panasonic Industry | 0 | P14367-ND | 1,42000 € | Similar |
| EEU-FR0J392B | Panasonic Industry | 453 | P15311CT-ND | 1,44000 € | Similar |
| EEU-FM0J392 | Panasonic Industry | 50 | P12346-ND | 1,40000 € | Parametric Equivalent |
| EEU-FR1A392 | Panasonic Industry | 534 | P14384-ND | 1,61000 € | Parametric Equivalent |
| EEU-FR1A392B | Panasonic Industry | 736 | P15325CT-ND | 1,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36568 € | 182,84 € |
| Unit Price without VAT: | 0,36568 € |
|---|---|
| Unit Price with VAT: | 0,43516 € |












