


EEU-FM0J392 | |
|---|---|
DigiKey Part Number | P12346-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM0J392 |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM0J392 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.552 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.19 A @ 100 kHz |
Packaging Bulk | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR0J392B | Panasonic Industry | 453 | P15311CT-ND | 1,44000 € | Similar |
| EEU-FR1A392 | Panasonic Industry | 534 | P14384-ND | 1,61000 € | Parametric Equivalent |
| EEU-FR1A392B | Panasonic Industry | 736 | P15325CT-ND | 1,63000 € | Parametric Equivalent |
| UHE0J392MHD6 | Nichicon | 336 | 493-1477-ND | 1,21000 € | Similar |
| 10ZLH3900MEFC12.5X25 | Rubycon | 22 | 1189-2952-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,91100 € | 9,11 € |
| 50 | 0,70500 € | 35,25 € |
| 200 | 0,58560 € | 117,12 € |
| 600 | 0,51782 € | 310,69 € |
| 1.000 | 0,49246 € | 492,46 € |
| 2.600 | 0,45341 € | 1.178,87 € |
| 5.000 | 0,43190 € | 2.159,50 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

