
EEU-FC1H181B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1H181BCT-ND - Cut Tape (CT) 10-EEU-FC1H181BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H181B |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H181B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 119 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H181 | Panasonic Industry | 314 | 10-EEU-FC1H181-ND | 0,81000 € | Parametric Equivalent |
| ELXZ500ELL181MJ16S | Chemi-Con | 3.375 | 565-ELXZ500ELL181MJ16S-ND | 0,82000 € | Upgrade |
| ELXY500ELL181MJ20S | Chemi-Con | 3.939 | 565-1839-ND | 0,98000 € | Similar |
| UPJ1H181MPD | Nichicon | 501 | 493-17037-ND | 0,62000 € | Similar |
| UPM1H181MPD | Nichicon | 65 | 493-17101-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,39520 € | 19,76 € |
| 100 | 0,35500 € | 35,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28046 € | 140,23 € |
| 1.000 | 0,25902 € | 259,02 € |
| 1.500 | 0,24819 € | 372,28 € |
| 2.500 | 0,23612 € | 590,30 € |
| 3.500 | 0,22903 € | 801,61 € |
| 5.000 | 0,22218 € | 1.110,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

