Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



EEU-FC1E470 | |
|---|---|
DigiKey Part Number | P10267-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E470 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E470 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 113.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EHG470 | Panasonic Industry | 25.654 | P5539-ND | 2,74000 € | Direct |
| EEU-FC1C470 | Panasonic Industry | 18.823 | P11196-ND | 3,56000 € | Similar |
| EEU-FC1E470B | Panasonic Industry | 658 | P19645CT-ND | 4,29000 € | Similar |
| EKMG250ELL470ME11D | Chemi-Con | 0 | 565-1306-ND | 0,57725 € | Similar |
| ELXZ250ELL470MEB5D | Chemi-Con | 0 | 565-1951-ND | 2,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17720 € | 8,86 € |
| 200 | 0,14030 € | 28,06 € |
| 600 | 0,11930 € | 71,58 € |
| 1.000 | 0,11141 € | 111,41 € |
| 2.600 | 0,09926 € | 258,08 € |
| 5.000 | 0,09256 € | 462,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |











