UPV1E470MGD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 8,00000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.021
Unit Price: 8,42000 €
Datasheet
UPV SERIES 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPV SERIES 6.30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1E470MGD

DigiKey Part Number
493-17179-ND
Manufacturer
Manufacturer Product Number
UPV1E470MGD
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1E470MGD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Impedance
940 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes