UVZ1E470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 26.714
Unit Price: 0,20000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 34.491
Unit Price: 0,23000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.517
Unit Price: 0,21000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.021
Unit Price: 0,35000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,14944 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.577
Unit Price: 0,22000 €
Datasheet
UVZ Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVZ Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1E470MDD

DigiKey Part Number
493-1300-ND
Manufacturer
Manufacturer Product Number
UVZ1E470MDD
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1E470MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
83 mA @ 120 Hz
Ripple Current @ High Frequency
166 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes