Similar
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar

EEU-FC1A181H | |
|---|---|
DigiKey Part Number | EEU-FC1A181H-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A181H |
Description | CAP ALUM 180UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A181H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 188.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.480" (12.20mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A181B | Panasonic Industry | 1.977 | 10-EEU-FC1A181BCT-ND | 0,40000 € | Similar |
| EEU-FC1A181 | Panasonic Industry | 713 | P11182-ND | 0,39000 € | Parametric Equivalent |
| ELXY100ELL181MFB5D | Chemi-Con | 0 | 565-1748-ND | 0,00000 € | Upgrade |
| UPJ1A181MED | Nichicon | 0 | 493-15606-ND | 0,00000 € | Similar |
| UPM1A181MED | Nichicon | 0 | 493-17087-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10230 € | 204,60 € |
| Unit Price without VAT: | 0,10230 € |
|---|---|
| Unit Price with VAT: | 0,12174 € |








