Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

EEU-FC0J272B | |
|---|---|
DigiKey Part Number | EEU-FC0J272B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J272B |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J272B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.407 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.655 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J272L | Panasonic Industry | 33 | P12708-ND | 1,18000 € | Similar |
| EEU-FC0J272S | Panasonic Industry | 10 | P11175-ND | 1,25000 € | Similar |
| EEU-FC0J272SB | Panasonic Industry | 0 | EEU-FC0J272SB-ND | 0,46016 € | Similar |
| EEU-FC0J272 | Panasonic Industry | 930 | P12709-ND | 1,20000 € | Parametric Equivalent |
| EEU-FK1A272 | Panasonic Industry | 1.685 | P124259-ND | 2,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32322 € | 161,61 € |
| Unit Price without VAT: | 0,32322 € |
|---|---|
| Unit Price with VAT: | 0,38463 € |












