Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar




UPJ0J272MHD6 | |
|---|---|
DigiKey Part Number | UPJ0J272MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J272MHD6 |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J272MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 10 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM0J272MHD | Nichicon | 301 | 493-17083-ND | 1,16000 € | Similar |
| UPW0J272MPD | Nichicon | 40 | 493-1713-ND | 1,25000 € | Similar |
| UPJ0J272MHD6TN | Nichicon | 20 | 493-4977-1-ND | 1,08000 € | Parametric Equivalent |
| EEU-FC0J272 | Panasonic Industry | 930 | P12709-ND | 1,20000 € | Similar |
| EEU-FC0J272B | Panasonic Industry | 0 | EEU-FC0J272B-ND | 0,32322 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,36293 € | 290,34 € |
| Unit Price without VAT: | 0,36293 € |
|---|---|
| Unit Price with VAT: | 0,43189 € |










