Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UPM0J272MHD6 | |
|---|---|
DigiKey Part Number | UPM0J272MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J272MHD6 |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J272MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 10 kHz |
Part Status Not For New Designs | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM0J272MHD | Nichicon | 301 | 493-17083-ND | 1,16000 € | Similar |
| UPW0J272MPD | Nichicon | 40 | 493-1713-ND | 1,25000 € | Similar |
| EEU-FC0J272 | Panasonic Industry | 930 | P12709-ND | 1,20000 € | Similar |
| EEU-FC0J272B | Panasonic Industry | 0 | EEU-FC0J272B-ND | 0,32322 € | Similar |
| EEU-FC0J272L | Panasonic Industry | 33 | P12708-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,41300 € | 165,20 € |
| Unit Price without VAT: | 0,41300 € |
|---|---|
| Unit Price with VAT: | 0,49147 € |










