EEU-EE2D221 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,81000 €
Datasheet

Similar


Nichicon
In Stock: 204
Unit Price: 2,87000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 3,06000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,09440 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,23510 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 166
Unit Price: 4,90000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,86340 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,23676 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,94189 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.030
Unit Price: 3,34000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,51737 €
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2D221

DigiKey Part Number
P13638-ND
Manufacturer
Manufacturer Product Number
EEU-EE2D221
Description
CAP ALUM 220UF 20% 200V RADIAL
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2D221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes