



UPT2D221MHD | |
|---|---|
DigiKey Part Number | 493-5685-ND |
Manufacturer | |
Manufacturer Product Number | UPT2D221MHD |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPT2D221MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.216 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D221MHD | Nichicon | 5.429 | 493-5454-ND | 2,62000 € | Direct |
| EKXJ221ELL221MLN3S | Chemi-Con | 499 | 565-EKXJ221ELL221MLN3S-ND | 3,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,90500 € | 19,05 € |
| 50 | 1,51840 € | 75,92 € |
| 100 | 1,39620 € | 139,62 € |
| 500 | 1,18628 € | 593,14 € |
| 1.000 | 1,12022 € | 1.120,22 € |
| 2.500 | 1,04979 € | 2.624,47 € |
| 5.000 | 1,00691 € | 5.034,55 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

