EEU-EE2C220 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 938
Unit Price: 0,79000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,18252 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 722
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.120
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,27685 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 929
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.501
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,28899 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,22672 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 470
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,28838 €
Datasheet
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2C220

DigiKey Part Number
P13617-ND
Manufacturer
Manufacturer Product Number
EEU-EE2C220
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2C220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
245 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
700 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2CHG220Panasonic Industry938P5857-ND0,79000 €Similar
ECA-2CHG220BPanasonic Industry0ECA-2CHG220B-ND0,18252 €Similar
EEU-EB2C220Panasonic Industry0P5900-ND0,88000 €Similar
EEU-ED2C220Panasonic Industry722P13510-ND0,93000 €Parametric Equivalent
EEU-ED2C220BPanasonic Industry1.12010-EEU-ED2C220BCT-ND0,94000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,61100 €6,11 €
500,46560 €23,28 €
2000,38120 €76,24 €
6000,33322 €199,93 €
1.0000,31525 €315,25 €
2.6000,28758 €747,71 €
5.0000,27232 €1.361,60 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €