
EEU-ED2C220 | |
|---|---|
DigiKey Part Number | P13510-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2C220 |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2C220 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2C220B | Panasonic Industry | 1.120 | 10-EEU-ED2C220BCT-ND | 0,94000 € | Similar |
| UCA2C220MPD | Nichicon | 529 | 493-16685-ND | 0,70000 € | Similar |
| 250BXC22MEFC10X16 | Rubycon | 8.364 | 1189-1892-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58800 € | 5,88 € |
| 50 | 0,44780 € | 22,39 € |
| 200 | 0,36605 € | 73,21 € |
| 600 | 0,31960 € | 191,76 € |
| 1.000 | 0,30222 € | 302,22 € |
| 2.600 | 0,27543 € | 716,12 € |
| 5.000 | 0,26068 € | 1.303,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

