Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EB2W470 | |
|---|---|
DigiKey Part Number | P5951-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB2W470 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2W470 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EE2W470 | Panasonic Industry | 5.354 | P13677-ND | 2,92000 € | Similar |
| EEU-EE2W470S | Panasonic Industry | 13.385 | P13678-ND | 3,07000 € | Similar |
| ULD2W470MHD | Nichicon | 94 | 493-16924-ND | 3,33000 € | Direct |
| UCS2W470MNY9 | Nichicon | 621 | 493-4444-ND | 4,42000 € | Similar |
| UPT2W470MHD | Nichicon | 40 | 493-11206-ND | 2,81000 € | Similar |












