47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 7.0547Ohm @ 120Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476KFM450M

DigiKey Part Number
1572-476KFM450M-ND
Manufacturer
Manufacturer Product Number
476KFM450M
Description
ELECTROLYTIC/IC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 7.0547Ohm @ 120Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
880 mA @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.319" (33.50mm)
ESR (Equivalent Series Resistance)
7.0547Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,94627 €5.677,62 €
Unit Price without VAT:0,94627 €
Unit Price with VAT:1,12606 €