EET-HC2W391DF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 5,13830 €
Datasheet

Upgrade


Chemi-Con
In Stock: 10
Unit Price: 14,33000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 15,18000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 75
Unit Price: 11,64000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,00914 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 967
Unit Price: 11,59000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.908
Unit Price: 11,45000 €
Datasheet

Similar


Chemi-Con
In Stock: 7
Unit Price: 13,12000 €
Datasheet

Similar


Nichicon
In Stock: 186
Unit Price: 8,86000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: 10,89000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 5,29184 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 9
Unit Price: 18,54000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 290
Unit Price: 14,15000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 3,57381 €
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 425mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2W391DF

DigiKey Part Number
P13274-ND
Manufacturer
Manufacturer Product Number
EET-HC2W391DF
Description
CAP ALUM 390UF 20% 450V SNAP TH
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 425mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
425mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.39 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes