Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG391M2W---3045S | |
|---|---|
DigiKey Part Number | 4403-LSG391M2W---3045S-ND |
Manufacturer | |
Manufacturer Product Number | LSG391M2W---3045S |
Description | CAP ALUM 390UF 20% 450V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1307 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG390MEFCSN30X45 | Rubycon | 195 | 1189-3007-ND | 10,84000 € | Parametric Equivalent |
| B43508A5397M000 | TDK | 0 | B43508A5397M000-ND | 8,11203 € | Parametric Equivalent |
| B43642A5397M067 | TDK | 0 | 495-B43642A5397M067-ND | 5,26784 € | Parametric Equivalent |
| EKMR451VSN391MR40S | Chemi-Con | 9 | 565-3457-ND | 18,45000 € | Parametric Equivalent |
| EKMW451VSN391MR40S | Chemi-Con | 290 | 565-EKMW451VSN391MR40S-ND | 14,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 3,55761 € | 1.280,74 € |
| Unit Price without VAT: | 3,55761 € |
|---|---|
| Unit Price with VAT: | 4,23356 € |





