
EKMS451VSN391MR45S | |
|---|---|
DigiKey Part Number | 565-3472-ND |
Manufacturer | |
Manufacturer Product Number | EKMS451VSN391MR45S |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS451VSN391MR45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.431 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS451VSN391MR45S | Chemi-Con | 198 | 565-3598-ND | 14,99000 € | Direct |
| 450MXG390MEFCSN30X45 | Rubycon | 195 | 1189-3007-ND | 10,75000 € | Direct |
| B43644E5397M000 | TDK | 305 | 495-B43644E5397M000-ND | 12,08000 € | Parametric Equivalent |
| LGC2H391MELB45 | Nichicon | 328 | LGC2H391MELB45-ND | 11,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 € | 14,15 € |
| 10 | 10,41700 € | 104,17 € |
| 50 | 8,87780 € | 443,89 € |
| 200 | 7,99150 € | 1.598,30 € |
| 600 | 7,48960 € | 4.493,76 € |
| 1.000 | 7,36163 € | 7.361,63 € |
| Unit Price without VAT: | 14,15000 € |
|---|---|
| Unit Price with VAT: | 16,83850 € |

