EET-HC2W151BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 4,55000 €
Datasheet

Direct


TDK
In Stock: 484
Unit Price: 7,36000 €
Datasheet

Direct


Chemi-Con
In Stock: 135
Unit Price: 8,78000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 2,22332 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 5,28000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,42505 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,37685 €
Datasheet

Upgrade


Rubycon
In Stock: 177
Unit Price: 5,18000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 377
Unit Price: 7,97000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: 9,06000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,75895 €
Datasheet

Upgrade


Nichicon
In Stock: 3.763
Unit Price: 4,86000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 4,89000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.153
Unit Price: 5,99000 €
Datasheet
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.216Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2W151BA

DigiKey Part Number
P11803-ND
Manufacturer
Manufacturer Product Number
EET-HC2W151BA
Description
CAP ALUM 150UF 20% 450V SNAP TH
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.216Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2W151BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.216Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
790 mA @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes