EET-HC2V681DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 4,76890 €
Datasheet

Direct


TDK
In Stock: 1.356
Unit Price: 11,65000 €
Datasheet

Direct


Nichicon
In Stock: 130
Unit Price: 8,80000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 9,67000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 6,16680 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 8,33820 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 7,16380 €
Datasheet

Upgrade


Rubycon
In Stock: 24
Unit Price: 17,89000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 6,06634 €
Datasheet

Upgrade


TDK
In Stock: 700
Unit Price: 13,81000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 341
Unit Price: 16,75000 €
Datasheet

Upgrade


Nichicon
In Stock: 143
Unit Price: 12,09000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,13747 €
Datasheet
680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2V681DA

DigiKey Part Number
P11796-ND
Manufacturer
Manufacturer Product Number
EET-HC2V681DA
Description
CAP ALUM 680UF 20% 350V SNAP TH
Customer Reference
Detailed Description
680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2V681DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
244mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.38 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes