Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-ED2G331DA | |
|---|---|
DigiKey Part Number | P11661-ND |
Manufacturer | |
Manufacturer Product Number | EET-ED2G331DA |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 402mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-ED2G331DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.44 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 402mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR331M400K042 | Cornell Dubilier Knowles | 0 | 338-2494-ND | 8,83000 € | Direct |
| 400HXG330MEFC30X35 | Rubycon | 0 | 400HXG330MEFC30X35-ND | 3,73300 € | Direct |
| 400HXG330MEFCSN30X35 | Rubycon | 0 | 1189-1965-ND | 4,19490 € | Direct |
| B43504A9337M000 | TDK | 1.180 | 495-6251-ND | 11,19000 € | Direct |
| 381LQ331M400A022 | Cornell Dubilier Knowles | 720 | 338-3758-ND | 8,78000 € | Similar |











