



LGU2G331MELB | |
|---|---|
DigiKey Part Number | 493-2805-ND |
Manufacturer | |
Manufacturer Product Number | LGU2G331MELB |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2G331MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.44 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.0592 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2G331MELB35 | Nichicon | 3 | 493-6126-ND | 6,98000 € | Direct |
| LGG2G331MELA40 | Nichicon | 218 | 493-8183-ND | 7,35000 € | Similar |
| LGG2G331MELB30 | Nichicon | 98 | 493-8184-ND | 7,39000 € | Similar |
| LGG2G331MELC25 | Nichicon | 385 | LGG2G331MELC25-ND | 7,76000 € | Similar |
| LGG2G331MELZ50 | Nichicon | 55 | 493-8182-ND | 7,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 4,55100 € | 45,51 € |
| 50 | 3,75680 € | 187,84 € |
| 100 | 3,50660 € | 350,66 € |
| 500 | 3,07714 € | 1.538,57 € |
| 1.000 | 2,94216 € | 2.942,16 € |
| 2.500 | 2,79831 € | 6.995,77 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

