



LGG2G331MELZ50 | |
|---|---|
DigiKey Part Number | 493-8182-ND |
Manufacturer | |
Manufacturer Product Number | LGG2G331MELZ50 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2G331MELZ50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6445 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2G331MELA40 | Nichicon | 218 | 493-8183-ND | 7,35000 € | Similar |
| LGG2G331MELB30 | Nichicon | 98 | 493-8184-ND | 7,39000 € | Similar |
| LGG2G331MELC25 | Nichicon | 385 | LGG2G331MELC25-ND | 7,76000 € | Similar |
| LGN2G331MELB35 | Nichicon | 3 | 493-6126-ND | 6,98000 € | Similar |
| LGU2G331MELA | Nichicon | 382 | 493-2804-ND | 6,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 5,26800 € | 52,68 € |
| 50 | 4,37320 € | 218,66 € |
| 250 | 3,79144 € | 947,86 € |
| 500 | 3,60856 € | 1.804,28 € |
| 1.000 | 3,45674 € | 3.456,74 € |
| 2.500 | 3,31604 € | 8.290,10 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |

