
EEE-TPA331UAV | |
|---|---|
DigiKey Part Number | P124879TR-ND - Tape & Reel (TR) P124879CT-ND - Cut Tape (CT) P124879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TPA331UAV |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TPA331UAV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 175.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1A331UP | Panasonic Industry | 177 | PCE5253CT-ND | 1,10000 € | Parametric Equivalent |
| EEE-TC1A331UV | Panasonic Industry | 900 | P124839CT-ND | 1,53000 € | Parametric Equivalent |
| EEE-TC1C331UV | Panasonic Industry | 1.000 | P124848CT-ND | 1,53000 € | Parametric Equivalent |
| EMHL160ARA331MHA0G | Chemi-Con | 821 | 565-EMHL160ARA331MHA0GCT-ND | 1,50000 € | Parametric Equivalent |
| UCZ1A331MCS6GS | Nichicon | 398 | UCZ1A331MCS6CT-ND | 1,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01600 € | 10,16 € |
| 50 | 0,78980 € | 39,49 € |
| 100 | 0,71810 € | 71,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58372 € | 291,86 € |
| 1.000 | 0,54558 € | 545,58 € |
| 1.500 | 0,52633 € | 789,49 € |
| 2.500 | 0,50487 € | 1.262,18 € |
| 3.500 | 0,49226 € | 1.722,91 € |
| 5.000 | 0,48008 € | 2.400,40 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

