
EMHL160ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHL160ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMHL160ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMHL160ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL160ARA331MHA0G |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL160ARA331MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 275.28 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 296 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97700 € | 9,77 € |
| 50 | 0,75760 € | 37,88 € |
| 100 | 0,68820 € | 68,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56900 € | 284,50 € |
| 1.000 | 0,53143 € | 531,43 € |
| 1.500 | 0,51248 € | 768,72 € |
| 2.500 | 0,49136 € | 1.228,40 € |
| 3.500 | 0,47894 € | 1.676,29 € |
| 5.000 | 0,46695 € | 2.334,75 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

