



UCZ1A331MCS6GS | |
|---|---|
DigiKey Part Number | UCZ1A331MCS6TR-ND - Tape & Reel (TR) UCZ1A331MCS6CT-ND - Cut Tape (CT) UCZ1A331MCS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1A331MCS6GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1A331MCS6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1A331UP | Panasonic Industry | 177 | PCE5253CT-ND | 1,10000 € | Parametric Equivalent |
| EEE-TC1A331UV | Panasonic Industry | 900 | P124839CT-ND | 1,53000 € | Parametric Equivalent |
| EEE-TC1C331UV | Panasonic Industry | 1.000 | P124848CT-ND | 1,53000 € | Parametric Equivalent |
| EEE-TPA331UAV | Panasonic Industry | 458 | P124879CT-ND | 1,56000 € | Parametric Equivalent |
| EMHL160ARA331MHA0G | Chemi-Con | 821 | 565-EMHL160ARA331MHA0GCT-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,02800 € | 10,28 € |
| 50 | 0,79860 € | 39,93 € |
| 100 | 0,72620 € | 72,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60162 € | 300,81 € |
| 1.000 | 0,56240 € | 562,40 € |
| 1.500 | 0,54261 € | 813,92 € |
| 2.500 | 0,52056 € | 1.301,40 € |
| 3.500 | 0,50760 € | 1.776,60 € |
| 5.000 | 0,49508 € | 2.475,40 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

