Direct
Direct
Direct
Similar
Upgrade
Upgrade

EEE-TG1H221Q | |
|---|---|
DigiKey Part Number | PCE4075TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TG1H221Q |
Description | CAP ALUM 220UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 230mOhm @ 100kHz 1000 Hrs @ 125°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 230mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1H221AQ | Panasonic Industry | 806 | PCE4898CT-ND | 1,83000 € | Direct |
| EEE-TK1J221AQ | Panasonic Industry | 475 | PCE4905CT-ND | 1,83000 € | Direct |
| EEV-TG1J221Q | Panasonic Industry | 385 | PCE3661CT-ND | 1,71000 € | Direct |
| EEV-TG1H221Q | Panasonic Industry | 705 | PCE3648CT-ND | 1,62000 € | Similar |
| 50THV220M12.5X13.5 | Rubycon | 0 | 50THV220M12.5X13.5-ND | 0,73135 € | Upgrade |





