
50THV220M12.5X13.5 | |
|---|---|
DigiKey Part Number | 50THV220M12.5X13.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50THV220M12.5X13.5 |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50THV220M12.5X13.5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,73720 € | 1.326,96 € |
| Unit Price without VAT: | 0,73720 € |
|---|---|
| Unit Price with VAT: | 0,87727 € |

