EEE-TG1C331Q is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,72655 €
Datasheet

Direct


Panasonic Industry
In Stock: 385
Unit Price: 1,85000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1
Unit Price: 1,85000 €
Datasheet

Direct


Panasonic Industry
In Stock: 763
Unit Price: 1,85000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.331
Unit Price: 1,73000 €
Datasheet

Direct


Panasonic Industry
In Stock: 52
Unit Price: 1,73000 €
Datasheet

Direct


Panasonic Industry
In Stock: 26
Unit Price: 1,73000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,63898 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 990
Unit Price: 3,01000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 750
Unit Price: 3,13000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,23599 €
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1C331Q

DigiKey Part Number
PCE4053TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-TG1C331Q
Description
CAP ALUM 330UF 20% 16V SMD
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 1000 Hrs @ 125°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes